
RCS0805100KJNEA | |
|---|---|
DigiKey Part Number | 541-RCS0805100KJNEATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0805100KJNEA |
Description | RES 100K OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805100KJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53704 Kč | 2 685,20 Kč |
| 10 000 | 0,50076 Kč | 5 007,60 Kč |
| 15 000 | 0,48308 Kč | 7 246,20 Kč |
| 25 000 | 0,46393 Kč | 11 598,25 Kč |
| 35 000 | 0,45297 Kč | 15 853,95 Kč |
| 50 000 | 0,44261 Kč | 22 130,50 Kč |
| Unit Price without VAT: | 0,53704 Kč |
|---|---|
| Unit Price with VAT: | 0,64982 Kč |

