
RCS0805100KFKEA | |
|---|---|
DigiKey Part Number | 541-2850-2-ND - Tape & Reel (TR) 541-2850-1-ND - Cut Tape (CT) 541-2850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805100KFKEA |
Description | RES 100K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805100KFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,60440 Kč | 40,11 Kč |
| 50 | 1,36060 Kč | 68,03 Kč |
| 100 | 1,16960 Kč | 116,96 Kč |
| 250 | 0,97516 Kč | 243,79 Kč |
| 500 | 0,86428 Kč | 432,14 Kč |
| 1 000 | 0,77609 Kč | 776,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61142 Kč | 3 057,10 Kč |
| 10 000 | 0,57199 Kč | 5 719,90 Kč |
| 15 000 | 0,55279 Kč | 8 291,85 Kč |
| 25 000 | 0,53199 Kč | 13 299,75 Kč |
| 35 000 | 0,52008 Kč | 18 202,80 Kč |
| 50 000 | 0,50882 Kč | 25 441,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

