
RCS06036K80FKEA | |
|---|---|
DigiKey Part Number | 541-10489-2-ND - Tape & Reel (TR) 541-10489-1-ND - Cut Tape (CT) 541-10489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06036K80FKEA |
Description | RES 6.8K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06036K80FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,11720 Kč | 27,93 Kč |
| 50 | 0,93240 Kč | 46,62 Kč |
| 100 | 0,78950 Kč | 78,95 Kč |
| 250 | 0,64672 Kč | 161,68 Kč |
| 500 | 0,56442 Kč | 282,21 Kč |
| 1 000 | 0,49912 Kč | 499,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38036 Kč | 1 901,80 Kč |
| 10 000 | 0,35134 Kč | 3 513,40 Kč |
| 15 000 | 0,33721 Kč | 5 058,15 Kč |
| 25 000 | 0,32192 Kč | 8 048,00 Kč |
| 35 000 | 0,31316 Kč | 10 960,60 Kč |
| 50 000 | 0,30487 Kč | 15 243,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

