
RCS060310R0FKEA | |
|---|---|
DigiKey Part Number | 541-2781-2-ND - Tape & Reel (TR) 541-2781-1-ND - Cut Tape (CT) 541-2781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060310R0FKEA |
Description | RES 10 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060310R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,11720 Kč | 27,93 Kč |
| 50 | 0,93660 Kč | 46,83 Kč |
| 100 | 0,79160 Kč | 79,16 Kč |
| 250 | 0,64756 Kč | 161,89 Kč |
| 500 | 0,56526 Kč | 282,63 Kč |
| 1 000 | 0,49996 Kč | 499,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38111 Kč | 1 905,55 Kč |
| 10 000 | 0,35203 Kč | 3 520,30 Kč |
| 15 000 | 0,33789 Kč | 5 068,35 Kč |
| 25 000 | 0,32257 Kč | 8 064,25 Kč |
| 35 000 | 0,31380 Kč | 10 983,00 Kč |
| 50 000 | 0,30551 Kč | 15 275,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

