
RCS060310K0FKEA | |
|---|---|
DigiKey Part Number | 541-2795-2-ND - Tape & Reel (TR) 541-2795-1-ND - Cut Tape (CT) 541-2795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060310K0FKEA |
Description | RES 10K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060310K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,37600 Kč | 13,76 Kč |
| 25 | 1,06800 Kč | 26,70 Kč |
| 50 | 0,89260 Kč | 44,63 Kč |
| 100 | 0,75500 Kč | 75,50 Kč |
| 250 | 0,61648 Kč | 154,12 Kč |
| 500 | 0,53682 Kč | 268,41 Kč |
| 1 000 | 0,47405 Kč | 474,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36005 Kč | 1 800,25 Kč |
| 10 000 | 0,33210 Kč | 3 321,00 Kč |
| 15 000 | 0,31851 Kč | 4 777,65 Kč |
| 25 000 | 0,30378 Kč | 7 594,50 Kč |
| 35 000 | 0,29536 Kč | 10 337,60 Kč |
| 50 000 | 0,28739 Kč | 14 369,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

