
RCS040220K0FKED | |
|---|---|
DigiKey Part Number | 541-2896-2-ND - Tape & Reel (TR) 541-2896-1-ND - Cut Tape (CT) 541-2896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040220K0FKED |
Description | RES 20K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040220K0FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,78960 Kč | 39,48 Kč |
| 100 | 0,66350 Kč | 66,35 Kč |
| 250 | 0,53924 Kč | 134,81 Kč |
| 500 | 0,46700 Kč | 233,50 Kč |
| 1 000 | 0,41009 Kč | 410,09 Kč |
| 5 000 | 0,31980 Kč | 1 599,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28249 Kč | 2 824,90 Kč |
| 20 000 | 0,26244 Kč | 5 248,80 Kč |
| 30 000 | 0,25268 Kč | 7 580,40 Kč |
| 50 000 | 0,24210 Kč | 12 105,00 Kč |
| 70 000 | 0,23605 Kč | 16 523,50 Kč |
| 100 000 | 0,23032 Kč | 23 032,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

