
RCL12250000Z0EG | |
|---|---|
DigiKey Part Number | RCL0.0ETR-ND - Tape & Reel (TR) RCL0.0ECT-ND - Cut Tape (CT) RCL0.0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12250000Z0EG |
Description | RES SMD 0 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12250000Z0EG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2512 (6432 Metric), 1225 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Resistance | Height - Seated (Max) 0.031" (0.80mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,13400 Kč | 81,34 Kč |
| 25 | 6,88240 Kč | 172,06 Kč |
| 50 | 6,15660 Kč | 307,83 Kč |
| 100 | 5,58300 Kč | 558,30 Kč |
| 250 | 5,00280 Kč | 1 250,70 Kč |
| 500 | 4,66788 Kč | 2 333,94 Kč |
| 1 000 | 4,40093 Kč | 4 400,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,03074 Kč | 8 061,48 Kč |
| 4 000 | 3,86818 Kč | 15 472,72 Kč |
| 6 000 | 3,78889 Kč | 22 733,34 Kč |
| 10 000 | 3,70300 Kč | 37 030,00 Kč |
| 14 000 | 3,65379 Kč | 51 153,06 Kč |
| 20 000 | 3,60721 Kč | 72 144,20 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |


