
RCL10202R20JNEF | |
|---|---|
DigiKey Part Number | 541-RCL10202R20JNEFTR-ND - Tape & Reel (TR) 541-RCL10202R20JNEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL10202R20JNEF |
Description | RCL1020 200 2R2 5% E02 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL10202R20JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 50 | 7,74220 Kč | 387,11 Kč |
| 100 | 6,79070 Kč | 679,07 Kč |
| 500 | 5,20608 Kč | 2 603,04 Kč |
| 1 000 | 4,70404 Kč | 4 704,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,65158 Kč | 18 606,32 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |

