
RCL10200000Z0EF | |
|---|---|
DigiKey Part Number | 541-RCL10200000Z0EFTR-ND - Tape & Reel (TR) 541-RCL10200000Z0EFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL10200000Z0EF |
Description | RCL1020 0R0 E02 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,08300 Kč | 80,83 Kč |
| 25 | 6,85400 Kč | 171,35 Kč |
| 50 | 6,14660 Kč | 307,33 Kč |
| 100 | 5,58460 Kč | 558,46 Kč |
| 250 | 5,01328 Kč | 1 253,32 Kč |
| 500 | 4,68320 Kč | 2 341,60 Kč |
| 1 000 | 4,42092 Kč | 4 420,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,12691 Kč | 16 507,64 Kč |
| 8 000 | 3,99192 Kč | 31 935,36 Kč |
| 12 000 | 3,92609 Kč | 47 113,08 Kč |
| 20 000 | 3,85472 Kč | 77 094,40 Kč |
| 28 000 | 3,81382 Kč | 106 786,96 Kč |
| 40 000 | 3,77512 Kč | 151 004,80 Kč |
| 48 000 | 3,75703 Kč | 180 337,44 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

