
RCL06121R20FKEA | |
|---|---|
DigiKey Part Number | 541-2348-2-ND - Tape & Reel (TR) 541-2348-1-ND - Cut Tape (CT) 541-2348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121R20FKEA |
Description | RES 1.2 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121R20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 3,97800 Kč | 39,78 Kč |
| 25 | 3,25000 Kč | 81,25 Kč |
| 50 | 2,83340 Kč | 141,67 Kč |
| 100 | 2,50500 Kč | 250,50 Kč |
| 250 | 2,17404 Kč | 543,51 Kč |
| 500 | 1,98712 Kč | 993,56 Kč |
| 1 000 | 1,83156 Kč | 1 831,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62043 Kč | 8 102,15 Kč |
| 10 000 | 1,50531 Kč | 15 053,10 Kč |
| 15 000 | 1,45538 Kč | 21 830,70 Kč |
| 25 000 | 1,40491 Kč | 35 122,75 Kč |
| 35 000 | 1,38997 Kč | 48 648,95 Kč |
| 50 000 | 1,37515 Kč | 68 757,50 Kč |
| 60 000 | 1,37324 Kč | 82 394,40 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

