
RCL06121M00JNEA | |
|---|---|
DigiKey Part Number | 541-2347-2-ND - Tape & Reel (TR) 541-2347-1-ND - Cut Tape (CT) 541-2347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121M00JNEA |
Description | RES 1M OHM 5% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121M00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 25 | 2,25640 Kč | 56,41 Kč |
| 50 | 1,94080 Kč | 97,04 Kč |
| 100 | 1,59560 Kč | 159,56 Kč |
| 250 | 1,41288 Kč | 353,22 Kč |
| 500 | 1,29752 Kč | 648,76 Kč |
| 1 000 | 1,18322 Kč | 1 183,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00952 Kč | 5 047,60 Kč |
| 10 000 | 0,89082 Kč | 8 908,20 Kč |
| 15 000 | 0,85379 Kč | 12 806,85 Kč |
| 25 000 | 0,81645 Kč | 20 411,25 Kč |
| 35 000 | 0,80290 Kč | 28 101,50 Kč |
| 50 000 | 0,78944 Kč | 39 472,00 Kč |
| 60 000 | 0,78820 Kč | 47 292,00 Kč |
| 120 000 | 0,78393 Kč | 94 071,60 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

