
RCL06121K50FKEA | |
|---|---|
DigiKey Part Number | 541-2344-2-ND - Tape & Reel (TR) 541-2344-1-ND - Cut Tape (CT) 541-2344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121K50FKEA |
Description | RES 1.5K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121K50FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,21740 Kč | 110,87 Kč |
| 100 | 1,93810 Kč | 193,81 Kč |
| 250 | 1,65800 Kč | 414,50 Kč |
| 500 | 1,49590 Kč | 747,95 Kč |
| 1 000 | 1,36781 Kč | 1 367,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,11882 Kč | 5 594,10 Kč |
| 10 000 | 1,06126 Kč | 10 612,60 Kč |
| 15 000 | 1,03321 Kč | 15 498,15 Kč |
| 25 000 | 1,00281 Kč | 25 070,25 Kč |
| 35 000 | 0,98540 Kč | 34 489,00 Kč |
| 50 000 | 0,96893 Kč | 48 446,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

