
RCL06121K30FKEA | |
|---|---|
DigiKey Part Number | 541-RCL06121K30FKEATR-ND - Tape & Reel (TR) 541-RCL06121K30FKEACT-ND - Cut Tape (CT) 541-RCL06121K30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121K30FKEA |
Description | RES 1.3K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121K30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,54480 Kč | 63,62 Kč |
| 50 | 2,19640 Kč | 109,82 Kč |
| 100 | 1,92130 Kč | 192,13 Kč |
| 250 | 1,64288 Kč | 410,72 Kč |
| 500 | 1,48204 Kč | 741,02 Kč |
| 1 000 | 1,35458 Kč | 1 354,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,10743 Kč | 5 537,15 Kč |
| 10 000 | 1,05024 Kč | 10 502,40 Kč |
| 15 000 | 1,02236 Kč | 15 335,40 Kč |
| 25 000 | 0,99216 Kč | 24 804,00 Kč |
| 35 000 | 0,97487 Kč | 34 120,45 Kč |
| 50 000 | 0,95850 Kč | 47 925,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

