
RCL0612180RFKEA | |
|---|---|
DigiKey Part Number | 541-2341-2-ND - Tape & Reel (TR) 541-2341-1-ND - Cut Tape (CT) 541-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL0612180RFKEA |
Description | RES 180 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL0612180RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 1,86460 Kč | 186,46 Kč |
| 250 | 1,59164 Kč | 397,91 Kč |
| 500 | 1,43458 Kč | 717,29 Kč |
| 1 000 | 1,31007 Kč | 1 310,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06867 Kč | 5 343,35 Kč |
| 10 000 | 1,01273 Kč | 10 127,30 Kč |
| 15 000 | 0,98546 Kč | 14 781,90 Kč |
| 25 000 | 0,95591 Kč | 23 897,75 Kč |
| 35 000 | 0,93899 Kč | 32 864,65 Kč |
| 50 000 | 0,92299 Kč | 46 149,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

