
RCL061215R0FKEA | |
|---|---|
DigiKey Part Number | 541-2340-2-ND - Tape & Reel (TR) 541-2340-1-ND - Cut Tape (CT) 541-2340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL061215R0FKEA |
Description | RES 15 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL061215R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 250 | 0,87184 Kč | 217,96 Kč |
| 500 | 0,76894 Kč | 384,47 Kč |
| 1 000 | 0,68768 Kč | 687,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96847 Kč | 4 842,35 Kč |
| 10 000 | 0,91583 Kč | 9 158,30 Kč |
| 15 000 | 0,89019 Kč | 13 352,85 Kč |
| 25 000 | 0,86239 Kč | 21 559,75 Kč |
| 35 000 | 0,84647 Kč | 29 626,45 Kč |
| 50 000 | 0,83142 Kč | 41 571,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

