
RCL0612150RFKEA | |
|---|---|
DigiKey Part Number | 541-2336-2-ND - Tape & Reel (TR) 541-2336-1-ND - Cut Tape (CT) 541-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL0612150RFKEA |
Description | RES 150 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL0612150RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,42480 Kč | 60,62 Kč |
| 50 | 2,09660 Kč | 104,83 Kč |
| 100 | 1,83350 Kč | 183,35 Kč |
| 250 | 1,56780 Kč | 391,95 Kč |
| 500 | 1,41878 Kč | 709,39 Kč |
| 1 000 | 1,29352 Kč | 1 293,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12159 Kč | 5 607,95 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

