Wide 0604 (1610 Metric), 0406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL0406220RFKEA

DigiKey Part Number
541-1944-2-ND - Tape & Reel (TR)
541-1944-1-ND - Cut Tape (CT)
541-1944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL0406220RFKEA
Description
RES SMD 220 OHM 1/4W 0604 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL0406220RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0604 (1610 Metric), 0406
Supplier Device Package
Size / Dimension
0.039" L x 0.063" W (1.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,50402 Kč2 520,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč