


RCG120610R0FKEA | |
|---|---|
DigiKey Part Number | 541-1851-2-ND - Tape & Reel (TR) 541-1851-1-ND - Cut Tape (CT) 541-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120610R0FKEA |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120610R0FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA120610R0FKEA | Vishay Dale | 11 383 | 541-2241-1-ND | 3,13000 Kč | Parametric Equivalent |
| CRM1206-FX-10R0ELF | Bourns Inc. | 189 694 | CRM1206-FX-10R0ELFCT-ND | 2,29000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,54320 Kč | 38,58 Kč |
| 50 | 1,30560 Kč | 65,28 Kč |
| 100 | 1,11990 Kč | 111,99 Kč |
| 250 | 0,93348 Kč | 233,37 Kč |
| 500 | 0,82546 Kč | 412,73 Kč |
| 1 000 | 0,74037 Kč | 740,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58162 Kč | 2 908,10 Kč |
| 10 000 | 0,54352 Kč | 5 435,20 Kč |
| 15 000 | 0,52497 Kč | 7 874,55 Kč |
| 25 000 | 0,50487 Kč | 12 621,75 Kč |
| 35 000 | 0,49336 Kč | 17 267,60 Kč |
| 50 000 | 0,48248 Kč | 24 124,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

