


RCG120610K0FKEA | |
|---|---|
DigiKey Part Number | 541-1858-2-ND - Tape & Reel (TR) 541-1858-1-ND - Cut Tape (CT) 541-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120610K0FKEA |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120610K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,55400 Kč | 38,85 Kč |
| 50 | 1,31440 Kč | 65,72 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 250 | 0,93904 Kč | 234,76 Kč |
| 500 | 0,83068 Kč | 415,34 Kč |
| 1 000 | 0,74501 Kč | 745,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58559 Kč | 2 927,95 Kč |
| 10 000 | 0,54723 Kč | 5 472,30 Kč |
| 15 000 | 0,52856 Kč | 7 928,40 Kč |
| 25 000 | 0,50832 Kč | 12 708,00 Kč |
| 35 000 | 0,49673 Kč | 17 385,55 Kč |
| 50 000 | 0,48578 Kč | 24 289,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

