RCG080575R0FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 17 329
Unit Price: 3,36000 Kč
Datasheet
Image for RCG080575R0FKEA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG080575R0FKEA

DigiKey Part Number
541-RCG080575R0FKEATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG080575R0FKEA
Description
RES 75 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG080575R0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080575R0FKTAVishay Dale17 329541-3031-1-ND3,36000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40526 Kč2 026,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,40526 Kč
Unit Price with VAT:0,49036 Kč