1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08051M00FKEA

DigiKey Part Number
541-1826-2-ND - Tape & Reel (TR)
541-1826-1-ND - Cut Tape (CT)
541-1826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG08051M00FKEA
Description
RES 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08051M00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051M00FKEACVishay Dale33 447541-4135-1-ND2,10000 KčDirect
CRCW08051M00FKEAHPVishay Dale47 441541-1.00MTCT-ND3,78000 KčUpgrade
RCS08051M00FKEAVishay Dale10 939541-2853-1-ND4,41000 KčUpgrade
CRCW08051M00DHEAPVishay Dale18 742541-1.0MAZCT-ND5,04000 KčParametric Equivalent
CRCW08051M00FHEAPVishay Dale4 650541-CRCW08051M00FHEAPCT-ND4,62000 KčParametric Equivalent
In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,53300 Kč15,33 Kč
251,20120 Kč30,03 Kč
501,00380 Kč50,19 Kč
1000,85250 Kč85,25 Kč
2500,69964 Kč174,91 Kč
5000,61230 Kč306,15 Kč
1 0000,54343 Kč543,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41685 Kč2 084,25 Kč
10 0000,38605 Kč3 860,50 Kč
15 0000,37105 Kč5 565,75 Kč
25 0000,35480 Kč8 870,00 Kč
35 0000,34550 Kč12 092,50 Kč
50 0000,33671 Kč16 835,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč