
RCG08051K00JNEA | |
|---|---|
DigiKey Part Number | 541-1836-2-ND - Tape & Reel (TR) 541-1836-1-ND - Cut Tape (CT) 541-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG08051K00JNEA |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG08051K00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40530 Kč | 2 026,50 Kč |
| 10 000 | 0,35017 Kč | 3 501,70 Kč |
| 15 000 | 0,32111 Kč | 4 816,65 Kč |
| 25 000 | 0,24326 Kč | 6 081,50 Kč |
| 35 000 | 0,23137 Kč | 8 097,95 Kč |
| 50 000 | 0,21955 Kč | 10 977,50 Kč |
| 60 000 | 0,21910 Kč | 13 146,00 Kč |
| 120 000 | 0,21755 Kč | 26 106,00 Kč |
| 125 000 | 0,21747 Kč | 27 183,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,32600 Kč | 13,26 Kč |
| 25 | 1,02720 Kč | 25,68 Kč |
| 50 | 0,85880 Kč | 42,94 Kč |
| 100 | 0,72410 Kč | 72,41 Kč |
| 250 | 0,59192 Kč | 147,98 Kč |
| 500 | 0,51572 Kč | 257,86 Kč |
| 1 000 | 0,45552 Kč | 455,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| 25 | 1,01520 Kč | 25,38 Kč |
| 50 | 0,84880 Kč | 42,44 Kč |
| 100 | 0,71570 Kč | 71,57 Kč |
| 250 | 0,58508 Kč | 146,27 Kč |
| 500 | 0,50974 Kč | 254,87 Kč |
| 1 000 | 0,45024 Kč | 450,24 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

