
RCG06032K00FKEA | |
|---|---|
DigiKey Part Number | 541-1782-2-ND - Tape & Reel (TR) 541-1782-1-ND - Cut Tape (CT) 541-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06032K00FKEA |
Description | RES 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06032K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25134 Kč | 1 256,70 Kč |
| 10 000 | 0,22926 Kč | 2 292,60 Kč |
| 15 000 | 0,21853 Kč | 3 277,95 Kč |
| 25 000 | 0,20690 Kč | 5 172,50 Kč |
| 35 000 | 0,20026 Kč | 7 009,10 Kč |
| 50 000 | 0,19934 Kč | 9 967,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 25 | 0,76640 Kč | 19,16 Kč |
| 50 | 0,63580 Kč | 31,79 Kč |
| 100 | 0,53260 Kč | 53,26 Kč |
| 250 | 0,42772 Kč | 106,93 Kč |
| 500 | 0,36796 Kč | 183,98 Kč |
| 1 000 | 0,32101 Kč | 321,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,99900 Kč | 9,99 Kč |
| 25 | 0,75720 Kč | 18,93 Kč |
| 50 | 0,62840 Kč | 31,42 Kč |
| 100 | 0,52640 Kč | 52,64 Kč |
| 250 | 0,42276 Kč | 105,69 Kč |
| 500 | 0,36368 Kč | 181,84 Kč |
| 1 000 | 0,31729 Kč | 317,29 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

