2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG06032K00FKEA

DigiKey Part Number
541-1782-2-ND - Tape & Reel (TR)
541-1782-1-ND - Cut Tape (CT)
541-1782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG06032K00FKEA
Description
RES 2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG06032K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,17600 Kč11,76 Kč
250,89880 Kč22,47 Kč
500,74760 Kč37,38 Kč
1000,62570 Kč62,57 Kč
2500,50648 Kč126,62 Kč
5000,43802 Kč219,01 Kč
1 0000,38363 Kč383,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,28629 Kč1 431,45 Kč
10 0000,26222 Kč2 622,20 Kč
15 0000,25051 Kč3 757,65 Kč
25 0000,23784 Kč5 946,00 Kč
35 0000,23059 Kč8 070,65 Kč
50 0000,22373 Kč11 186,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč