
RCG060320K0FKEA | |
|---|---|
DigiKey Part Number | 541-1786-2-ND - Tape & Reel (TR) 541-1786-1-ND - Cut Tape (CT) 541-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060320K0FKEA |
Description | RES 20K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060320K0FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 0,94080 Kč | 47,04 Kč |
| 100 | 0,79580 Kč | 79,58 Kč |
| 250 | 0,65176 Kč | 162,94 Kč |
| 500 | 0,56904 Kč | 284,52 Kč |
| 1 000 | 0,50353 Kč | 503,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38401 Kč | 1 920,05 Kč |
| 10 000 | 0,35480 Kč | 3 548,00 Kč |
| 15 000 | 0,34057 Kč | 5 108,55 Kč |
| 25 000 | 0,32518 Kč | 8 129,50 Kč |
| 35 000 | 0,31637 Kč | 11 072,95 Kč |
| 50 000 | 0,30804 Kč | 15 402,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

