
RCG06031M00FKEA | |
|---|---|
DigiKey Part Number | 541-1789-2-ND - Tape & Reel (TR) 541-1789-1-ND - Cut Tape (CT) 541-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06031M00FKEA |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06031M00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33722 Kč | 1 686,10 Kč |
| 10 000 | 0,29392 Kč | 2 939,20 Kč |
| 15 000 | 0,28113 Kč | 4 216,95 Kč |
| 25 000 | 0,26819 Kč | 6 704,75 Kč |
| 35 000 | 0,26709 Kč | 9 348,15 Kč |
| 50 000 | 0,26600 Kč | 13 300,00 Kč |
| 60 000 | 0,26384 Kč | 15 830,40 Kč |
| 120 000 | 0,25204 Kč | 30 244,80 Kč |
| 125 000 | 0,25143 Kč | 31 428,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,24200 Kč | 12,42 Kč |
| 25 | 0,96000 Kč | 24,00 Kč |
| 50 | 0,80000 Kč | 40,00 Kč |
| 100 | 0,63780 Kč | 63,78 Kč |
| 250 | 0,52876 Kč | 132,19 Kč |
| 500 | 0,47826 Kč | 239,13 Kč |
| 1 000 | 0,42121 Kč | 421,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,22800 Kč | 12,28 Kč |
| 25 | 0,94880 Kč | 23,72 Kč |
| 50 | 0,79060 Kč | 39,53 Kč |
| 100 | 0,63040 Kč | 63,04 Kč |
| 250 | 0,52264 Kč | 130,66 Kč |
| 500 | 0,47272 Kč | 236,36 Kč |
| 1 000 | 0,41633 Kč | 416,33 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

