
RCG0603100RJNEA | |
|---|---|
DigiKey Part Number | 541-1796-2-ND - Tape & Reel (TR) 541-1796-1-ND - Cut Tape (CT) 541-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0603100RJNEA |
Description | RES 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0603100RJNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 0,89880 Kč | 44,94 Kč |
| 100 | 0,76010 Kč | 76,01 Kč |
| 250 | 0,62072 Kč | 155,18 Kč |
| 500 | 0,54048 Kč | 270,24 Kč |
| 1 000 | 0,47728 Kč | 477,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36251 Kč | 1 812,55 Kč |
| 10 000 | 0,33437 Kč | 3 343,70 Kč |
| 15 000 | 0,32068 Kč | 4 810,20 Kč |
| 25 000 | 0,30586 Kč | 7 646,50 Kč |
| 35 000 | 0,29737 Kč | 10 407,95 Kč |
| 50 000 | 0,28935 Kč | 14 467,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

