
RCG0603100RFKEA | |
|---|---|
DigiKey Part Number | 541-1778-2-ND - Tape & Reel (TR) 541-1778-1-ND - Cut Tape (CT) 541-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0603100RFKEA |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0603100RFKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 50 | 0,87780 Kč | 43,89 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 250 | 0,60560 Kč | 151,40 Kč |
| 500 | 0,52662 Kč | 263,31 Kč |
| 1 000 | 0,46469 Kč | 464,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35222 Kč | 1 761,10 Kč |
| 10 000 | 0,32463 Kč | 3 246,30 Kč |
| 15 000 | 0,31120 Kč | 4 668,00 Kč |
| 25 000 | 0,29665 Kč | 7 416,25 Kč |
| 35 000 | 0,28833 Kč | 10 091,55 Kč |
| 50 000 | 0,28046 Kč | 14 023,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

