
RCG06030000Z0EA | |
|---|---|
DigiKey Part Number | 541-1888-2-ND - Tape & Reel (TR) 541-1888-1-ND - Cut Tape (CT) 541-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06030000Z0EA |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06030000Z0EA Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0603 (1608 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Part Status Active | Height - Seated (Max) 0.020" (0.50mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,70560 Kč | 35,28 Kč |
| 100 | 0,59210 Kč | 59,21 Kč |
| 250 | 0,47708 Kč | 119,27 Kč |
| 500 | 0,41198 Kč | 205,99 Kč |
| 1 000 | 0,36012 Kč | 360,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26726 Kč | 1 336,30 Kč |
| 10 000 | 0,24427 Kč | 2 442,70 Kč |
| 15 000 | 0,23309 Kč | 3 496,35 Kč |
| 25 000 | 0,22099 Kč | 5 524,75 Kč |
| 35 000 | 0,21407 Kč | 7 492,45 Kč |
| 50 000 | 0,20752 Kč | 10 376,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

