
RCG040247K0JNED | |
|---|---|
DigiKey Part Number | 541-RCG040247K0JNEDTR-ND - Tape & Reel (TR) 541-RCG040247K0JNEDCT-ND - Cut Tape (CT) 541-RCG040247K0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040247K0JNED |
Description | RES 47K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040247K0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 25 | 0,78240 Kč | 19,56 Kč |
| 50 | 0,64920 Kč | 32,46 Kč |
| 100 | 0,54300 Kč | 54,30 Kč |
| 250 | 0,43776 Kč | 109,44 Kč |
| 500 | 0,37742 Kč | 188,71 Kč |
| 1 000 | 0,32978 Kč | 329,78 Kč |
| 5 000 | 0,26840 Kč | 1 342,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23944 Kč | 2 394,40 Kč |
| 20 000 | 0,18033 Kč | 3 606,60 Kč |
| 30 000 | 0,16825 Kč | 5 047,50 Kč |
| 50 000 | 0,15614 Kč | 7 807,00 Kč |
| 70 000 | 0,15552 Kč | 10 886,40 Kč |
| 100 000 | 0,15491 Kč | 15 491,00 Kč |
| 120 000 | 0,15462 Kč | 18 554,40 Kč |
| 240 000 | 0,15359 Kč | 36 861,60 Kč |
| 250 000 | 0,15354 Kč | 38 385,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

