
RCG04022K00FKED | |
|---|---|
DigiKey Part Number | 541-1745-2-ND - Tape & Reel (TR) 541-1745-1-ND - Cut Tape (CT) 541-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04022K00FKED |
Description | RES 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04022K00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,59630 Kč | 59,63 Kč |
| 250 | 0,48044 Kč | 120,11 Kč |
| 500 | 0,41450 Kč | 207,25 Kč |
| 1 000 | 0,36243 Kč | 362,43 Kč |
| 5 000 | 0,27969 Kč | 1 398,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24608 Kč | 2 460,80 Kč |
| 20 000 | 0,22773 Kč | 4 554,60 Kč |
| 30 000 | 0,21881 Kč | 6 564,30 Kč |
| 50 000 | 0,20914 Kč | 10 457,00 Kč |
| 70 000 | 0,20361 Kč | 14 252,70 Kč |
| 100 000 | 0,19838 Kč | 19 838,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

