
RCG040220K0FKED | |
|---|---|
DigiKey Part Number | 541-1749-2-ND - Tape & Reel (TR) 541-1749-1-ND - Cut Tape (CT) 541-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040220K0FKED |
Description | RES 20K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040220K0FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,60480 Kč | 15,12 Kč |
| 50 | 0,49140 Kč | 24,57 Kč |
| 100 | 0,40530 Kč | 40,53 Kč |
| 250 | 0,32084 Kč | 80,21 Kč |
| 500 | 0,27214 Kč | 136,07 Kč |
| 1 000 | 0,23434 Kč | 234,34 Kč |
| 5 000 | 0,17424 Kč | 871,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15093 Kč | 1 509,30 Kč |
| 20 000 | 0,13766 Kč | 2 753,20 Kč |
| 30 000 | 0,13121 Kč | 3 936,30 Kč |
| 50 000 | 0,12422 Kč | 6 211,00 Kč |
| 70 000 | 0,12023 Kč | 8 416,10 Kč |
| 100 000 | 0,11645 Kč | 11 645,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

