1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04021K50FKED

DigiKey Part Number
541-RCG04021K50FKEDTR-ND - Tape & Reel (TR)
541-RCG04021K50FKEDCT-ND - Cut Tape (CT)
541-RCG04021K50FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG04021K50FKED
Description
RES 1.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG04021K50FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04021K50FKEDVishay Dale184 921541-1.50KLCT-ND2,10000 KčParametric Equivalent
CRCW04021K50FKEDCVishay Dale391 828541-4782-1-ND2,09000 KčParametric Equivalent
CRCW04021K50FKTDVishay Dale30 101541-2958-1-ND3,36000 KčParametric Equivalent
ERJ-2RKF1501XPanasonic Industry679 511P1.50KLCT-ND2,10000 KčUpgrade
AC0402FR-071K5LYAGEO467 633YAG3448CT-ND2,10000 KčParametric Equivalent
In-Stock: 7 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,13400 Kč11,34 Kč
250,85680 Kč21,42 Kč
500,70980 Kč35,49 Kč
1000,59630 Kč59,63 Kč
2500,48044 Kč120,11 Kč
5000,41450 Kč207,25 Kč
1 0000,36243 Kč362,43 Kč
5 0000,27969 Kč1 398,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24608 Kč2 460,80 Kč
20 0000,22773 Kč4 554,60 Kč
30 0000,21881 Kč6 564,30 Kč
50 0000,20914 Kč10 457,00 Kč
70 0000,20361 Kč14 252,70 Kč
100 0000,19838 Kč19 838,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč