
RCC08052K20FKEA | |
|---|---|
DigiKey Part Number | 541-RCC08052K20FKEATR-ND - Tape & Reel (TR) 541-RCC08052K20FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC08052K20FKEA |
Description | RCC0805 100 2K2 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,05830 Kč | 105,83 Kč |
| 250 | 0,87856 Kč | 219,64 Kč |
| 500 | 0,77524 Kč | 387,62 Kč |
| 1 000 | 0,69356 Kč | 693,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54192 Kč | 2 709,60 Kč |
| 10 000 | 0,50542 Kč | 5 054,20 Kč |
| 15 000 | 0,48764 Kč | 7 314,60 Kč |
| 25 000 | 0,46839 Kč | 11 709,75 Kč |
| 35 000 | 0,45736 Kč | 16 007,60 Kč |
| 50 000 | 0,44694 Kč | 22 347,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

