
RCC06030000Z0EA | |
|---|---|
DigiKey Part Number | 541-RCC06030000Z0EATR-ND - Tape & Reel (TR) 541-RCC06030000Z0EACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC06030000Z0EA |
Description | RCC0603 0R0 ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,14600 Kč | 11,46 Kč |
| 25 | 0,88320 Kč | 22,08 Kč |
| 50 | 0,73740 Kč | 36,87 Kč |
| 100 | 0,61870 Kč | 61,87 Kč |
| 250 | 0,50076 Kč | 125,19 Kč |
| 500 | 0,43494 Kč | 217,47 Kč |
| 1 000 | 0,38202 Kč | 382,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29412 Kč | 1 470,60 Kč |
| 10 000 | 0,24673 Kč | 2 467,30 Kč |
| 15 000 | 0,23425 Kč | 3 513,75 Kč |
| 25 000 | 0,23262 Kč | 5 815,50 Kč |
| 35 000 | 0,23163 Kč | 8 107,05 Kč |
| 50 000 | 0,21980 Kč | 10 990,00 Kč |
| 60 000 | 0,21935 Kč | 13 161,00 Kč |
| 120 000 | 0,21780 Kč | 26 136,00 Kč |
| 125 000 | 0,21772 Kč | 27 215,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

