
RCA25121K00FKEGHP | |
|---|---|
DigiKey Part Number | 541-3255-2-ND - Tape & Reel (TR) 541-3255-1-ND - Cut Tape (CT) 541-3255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA25121K00FKEGHP |
Description | RES 1K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA25121K00FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 50 | 14,11900 Kč | 705,95 Kč |
| 100 | 13,36520 Kč | 1 336,52 Kč |
| 250 | 12,46776 Kč | 3 116,94 Kč |
| 500 | 11,86512 Kč | 5 932,56 Kč |
| 1 000 | 11,32422 Kč | 11 324,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,84274 Kč | 21 685,48 Kč |
| 4 000 | 10,41637 Kč | 41 665,48 Kč |
| 6 000 | 10,19089 Kč | 61 145,34 Kč |
| 10 000 | 9,93029 Kč | 99 302,90 Kč |
| 14 000 | 9,77211 Kč | 136 809,54 Kč |
| 20 000 | 9,61532 Kč | 192 306,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

