
RCA20101K00FKEFHP | |
|---|---|
DigiKey Part Number | 541-3254-2-ND - Tape & Reel (TR) 541-3254-1-ND - Cut Tape (CT) 541-3254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA20101K00FKEFHP |
Description | RES 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA20101K00FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,46560 Kč | 261,64 Kč |
| 50 | 9,88580 Kč | 494,29 Kč |
| 100 | 9,35250 Kč | 935,25 Kč |
| 250 | 8,71584 Kč | 2 178,96 Kč |
| 500 | 8,28498 Kč | 4 142,49 Kč |
| 1 000 | 7,89756 Kč | 7 897,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,24856 Kč | 28 994,24 Kč |
| 8 000 | 6,97753 Kč | 55 820,24 Kč |
| 12 000 | 6,83450 Kč | 82 014,00 Kč |
| 20 000 | 6,66944 Kč | 133 388,80 Kč |
| 28 000 | 6,56940 Kč | 183 943,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

