
RCA12181K00FKEKHP | |
|---|---|
DigiKey Part Number | 541-3253-2-ND - Tape & Reel (TR) 541-3253-1-ND - Cut Tape (CT) 541-3253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12181K00FKEKHP |
Description | RES 1K OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12181K00FKEKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,42940 Kč | 771,47 Kč |
| 100 | 14,60620 Kč | 1 460,62 Kč |
| 250 | 13,63192 Kč | 3 407,98 Kč |
| 500 | 12,97634 Kč | 6 488,17 Kč |
| 1 000 | 12,38882 Kč | 12 388,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,76652 Kč | 51 066,08 Kč |
| 8 000 | 12,31619 Kč | 98 529,52 Kč |
| 12 000 | 12,07919 Kč | 144 950,28 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

