
RCA12101K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-3252-2-ND - Tape & Reel (TR) 541-3252-1-ND - Cut Tape (CT) 541-3252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12101K00FKEAHP |
Description | RES 1K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12101K00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 10,28920 Kč | 257,23 Kč |
| 50 | 9,71780 Kč | 485,89 Kč |
| 100 | 9,19500 Kč | 919,50 Kč |
| 250 | 8,56720 Kč | 2 141,80 Kč |
| 500 | 8,14302 Kč | 4 071,51 Kč |
| 1 000 | 7,76191 Kč | 7 761,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,02954 Kč | 35 147,70 Kč |
| 10 000 | 6,77366 Kč | 67 736,60 Kč |
| 15 000 | 6,63880 Kč | 99 582,00 Kč |
| 25 000 | 6,48331 Kč | 162 082,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

