
RCA12061M00JNEA | |
|---|---|
DigiKey Part Number | 541-2257-2-ND - Tape & Reel (TR) 541-2257-1-ND - Cut Tape (CT) 541-2257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061M00JNEA |
Description | RES SMD 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12061M00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 50 | 1,15060 Kč | 57,53 Kč |
| 100 | 0,98270 Kč | 98,27 Kč |
| 250 | 0,81220 Kč | 203,05 Kč |
| 500 | 0,71478 Kč | 357,39 Kč |
| 1 000 | 0,63750 Kč | 637,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49505 Kč | 2 475,25 Kč |
| 10 000 | 0,46059 Kč | 4 605,90 Kč |
| 15 000 | 0,44383 Kč | 6 657,45 Kč |
| 25 000 | 0,42565 Kč | 10 641,25 Kč |
| 35 000 | 0,41526 Kč | 14 534,10 Kč |
| 50 000 | 0,40543 Kč | 20 271,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

