
RCA12061M00FKEA | |
|---|---|
DigiKey Part Number | 541-2251-2-ND - Tape & Reel (TR) 541-2251-1-ND - Cut Tape (CT) 541-2251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061M00FKEA |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12061M00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 50 | 1,27240 Kč | 63,62 Kč |
| 100 | 1,08980 Kč | 108,98 Kč |
| 250 | 0,90544 Kč | 226,36 Kč |
| 500 | 0,80002 Kč | 400,01 Kč |
| 1 000 | 0,71666 Kč | 716,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56136 Kč | 2 806,80 Kč |
| 10 000 | 0,52405 Kč | 5 240,50 Kč |
| 15 000 | 0,50586 Kč | 7 587,90 Kč |
| 25 000 | 0,48616 Kč | 12 154,00 Kč |
| 35 000 | 0,47488 Kč | 16 620,80 Kč |
| 50 000 | 0,46422 Kč | 23 211,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

