
RCA12061K00FKEA | |
|---|---|
DigiKey Part Number | 541-2245-2-ND - Tape & Reel (TR) 541-2245-1-ND - Cut Tape (CT) 541-2245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061K00FKEA |
Description | RES SMD 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12061K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 0,96600 Kč | 24,15 Kč |
| 50 | 0,80220 Kč | 40,11 Kč |
| 100 | 0,67610 Kč | 67,61 Kč |
| 250 | 0,54932 Kč | 137,33 Kč |
| 500 | 0,47624 Kč | 238,12 Kč |
| 1 000 | 0,41849 Kč | 418,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31447 Kč | 1 572,35 Kč |
| 10 000 | 0,28887 Kč | 2 888,70 Kč |
| 15 000 | 0,27640 Kč | 4 146,00 Kč |
| 25 000 | 0,26290 Kč | 6 572,50 Kč |
| 35 000 | 0,25518 Kč | 8 931,30 Kč |
| 50 000 | 0,24788 Kč | 12 394,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

