
RCA120610K0FKEA | |
|---|---|
DigiKey Part Number | 541-2247-2-ND - Tape & Reel (TR) 541-2247-1-ND - Cut Tape (CT) 541-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120610K0FKEA |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120610K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,15080 Kč | 28,77 Kč |
| 50 | 0,96180 Kč | 48,09 Kč |
| 100 | 0,81680 Kč | 81,68 Kč |
| 250 | 0,66856 Kč | 167,14 Kč |
| 500 | 0,58458 Kč | 292,29 Kč |
| 1 000 | 0,51760 Kč | 517,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39560 Kč | 1 978,00 Kč |
| 10 000 | 0,36583 Kč | 3 658,30 Kč |
| 15 000 | 0,35132 Kč | 5 269,80 Kč |
| 25 000 | 0,33562 Kč | 8 390,50 Kč |
| 35 000 | 0,32663 Kč | 11 432,05 Kč |
| 50 000 | 0,31814 Kč | 15 907,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

