
RCA12060000ZSEASR | |
|---|---|
DigiKey Part Number | 541-RCA12060000ZSEASRTR-ND - Tape & Reel (TR) 541-RCA12060000ZSEASRCT-ND - Cut Tape (CT) 541-RCA12060000ZSEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12060000ZSEASR |
Description | RCA1206-SR 0R0 ET1 E3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 25 | 0,90920 Kč | 22,73 Kč |
| 50 | 0,75360 Kč | 37,68 Kč |
| 100 | 0,63360 Kč | 63,36 Kč |
| 250 | 0,51364 Kč | 128,41 Kč |
| 500 | 0,44542 Kč | 222,71 Kč |
| 1 000 | 0,39132 Kč | 391,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31150 Kč | 1 557,50 Kč |
| 10 000 | 0,28603 Kč | 2 860,30 Kč |
| 15 000 | 0,27364 Kč | 4 104,60 Kč |
| 25 000 | 0,26022 Kč | 6 505,50 Kč |
| 35 000 | 0,25254 Kč | 8 838,90 Kč |
| 50 000 | 0,24528 Kč | 12 264,00 Kč |
| 60 000 | 0,24189 Kč | 14 513,40 Kč |
| 120 000 | 0,23069 Kč | 27 682,80 Kč |
| 125 000 | 0,23011 Kč | 28 763,75 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

