
RCA08051M00FKEA | |
|---|---|
DigiKey Part Number | 541-2232-2-ND - Tape & Reel (TR) 541-2232-1-ND - Cut Tape (CT) 541-2232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08051M00FKEA |
Description | RES SMD 1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA08051M00FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,10880 Kč | 27,72 Kč |
| 50 | 0,92820 Kč | 46,41 Kč |
| 100 | 0,78530 Kč | 78,53 Kč |
| 250 | 0,64168 Kč | 160,42 Kč |
| 500 | 0,55980 Kč | 279,90 Kč |
| 1 000 | 0,49513 Kč | 495,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37708 Kč | 1 885,40 Kč |
| 10 000 | 0,34823 Kč | 3 482,30 Kč |
| 15 000 | 0,33419 Kč | 5 012,85 Kč |
| 25 000 | 0,31897 Kč | 7 974,25 Kč |
| 35 000 | 0,31026 Kč | 10 859,10 Kč |
| 50 000 | 0,30203 Kč | 15 101,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

