
RCA08051K00JNEA | |
|---|---|
DigiKey Part Number | 541-2235-2-ND - Tape & Reel (TR) 541-2235-1-ND - Cut Tape (CT) 541-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08051K00JNEA |
Description | RES SMD 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA08051K00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37363 Kč | 1 868,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 25 | 1,05240 Kč | 26,31 Kč |
| 50 | 0,87560 Kč | 43,78 Kč |
| 100 | 0,71150 Kč | 71,15 Kč |
| 250 | 0,60708 Kč | 151,77 Kč |
| 500 | 0,52962 Kč | 264,81 Kč |
| 1 000 | 0,46815 Kč | 468,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,33200 Kč | 13,32 Kč |
| 25 | 1,04040 Kč | 26,01 Kč |
| 50 | 0,86560 Kč | 43,28 Kč |
| 100 | 0,70320 Kč | 70,32 Kč |
| 250 | 0,60004 Kč | 150,01 Kč |
| 500 | 0,52348 Kč | 261,74 Kč |
| 1 000 | 0,46273 Kč | 462,73 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

