
RCA08051K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-3249-2-ND - Tape & Reel (TR) 541-3249-1-ND - Cut Tape (CT) 541-3249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08051K00FKEAHP |
Description | RES 1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA08051K00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 25 | 2,22280 Kč | 55,57 Kč |
| 50 | 2,10080 Kč | 105,04 Kč |
| 100 | 1,98290 Kč | 198,29 Kč |
| 250 | 1,84144 Kč | 460,36 Kč |
| 500 | 1,74420 Kč | 872,10 Kč |
| 1 000 | 1,65537 Kč | 1 655,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49211 Kč | 7 460,55 Kč |
| 10 000 | 1,42955 Kč | 14 295,50 Kč |
| 15 000 | 1,39634 Kč | 20 945,10 Kč |
| 25 000 | 1,35785 Kč | 33 946,25 Kč |
| 35 000 | 1,34529 Kč | 47 085,15 Kč |
| 50 000 | 1,33883 Kč | 66 941,50 Kč |
| 60 000 | 1,25841 Kč | 75 504,60 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

