
RCA080510R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-3248-2-ND - Tape & Reel (TR) 541-3248-1-ND - Cut Tape (CT) 541-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080510R0FKEAHP |
Description | RES 10 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA080510R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,85240 Kč | 46,31 Kč |
| 50 | 1,75140 Kč | 87,57 Kč |
| 100 | 1,65240 Kč | 165,24 Kč |
| 250 | 1,53412 Kč | 383,53 Kč |
| 500 | 1,45246 Kč | 726,23 Kč |
| 1 000 | 1,37772 Kč | 1 377,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40715 Kč | 7 035,75 Kč |
| 10 000 | 1,37387 Kč | 13 738,70 Kč |
| 15 000 | 1,29157 Kč | 19 373,55 Kč |
| 25 000 | 1,28522 Kč | 32 130,50 Kč |
| 35 000 | 1,28141 Kč | 44 849,35 Kč |
| 50 000 | 1,20181 Kč | 60 090,50 Kč |
| 60 000 | 1,20009 Kč | 72 005,40 Kč |
| 120 000 | 1,19415 Kč | 143 298,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

