
RCA06034K70FKEA | |
|---|---|
DigiKey Part Number | 541-2201-2-ND - Tape & Reel (TR) 541-2201-1-ND - Cut Tape (CT) 541-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06034K70FKEA |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06034K70FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,78540 Kč | 39,27 Kč |
| 100 | 0,66140 Kč | 66,14 Kč |
| 250 | 0,53588 Kč | 133,97 Kč |
| 500 | 0,46448 Kč | 232,24 Kč |
| 1 000 | 0,40778 Kč | 407,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30586 Kč | 1 529,30 Kč |
| 10 000 | 0,28072 Kč | 2 807,20 Kč |
| 15 000 | 0,26849 Kč | 4 027,35 Kč |
| 25 000 | 0,25524 Kč | 6 381,00 Kč |
| 35 000 | 0,24766 Kč | 8 668,10 Kč |
| 50 000 | 0,24049 Kč | 12 024,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

