
RCA060349K9FKEA | |
|---|---|
DigiKey Part Number | 541-2208-2-ND - Tape & Reel (TR) 541-2208-1-ND - Cut Tape (CT) 541-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060349K9FKEA |
Description | RES SMD 49.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060349K9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 25 | 0,80000 Kč | 20,00 Kč |
| 50 | 0,66100 Kč | 33,05 Kč |
| 100 | 0,55570 Kč | 55,57 Kč |
| 250 | 0,44712 Kč | 111,78 Kč |
| 500 | 0,38564 Kč | 192,82 Kč |
| 1 000 | 0,33680 Kč | 336,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26485 Kč | 1 324,25 Kč |
| 10 000 | 0,24197 Kč | 2 419,70 Kč |
| 15 000 | 0,23086 Kč | 3 462,90 Kč |
| 25 000 | 0,21882 Kč | 5 470,50 Kč |
| 35 000 | 0,21193 Kč | 7 417,55 Kč |
| 50 000 | 0,20016 Kč | 10 008,00 Kč |
| 60 000 | 0,19974 Kč | 11 984,40 Kč |
| 120 000 | 0,19234 Kč | 23 080,80 Kč |
| 125 000 | 0,19182 Kč | 23 977,50 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

